• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SP83H019 Bag Actioncams

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP83H019 Camera drone part/accessories carry case

  • Carrying case
  • Brand compatibility HOVERAir
  • Black
  • Casing material: EVA (Ethylene-Vinyl acetate)

Technical specifications

  • Product type: Carrying bag
Product type

Bag

Suitable for

Actioncams

Dim

(L x W x H) 45 x 170 x 145 mm

Weight

176 g

Factory colour

Black

Width

170 mm

Height

145 mm

Length

45 mm

Depth

45 mm

Material (details)

EVA (Ethylene Vinyl Acetate)

Compatible with

X1

Compatible with

HOVERAir

Customs product code (TARIC)

3923101000

Package weight

215 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540229 Hoverair SP83H019 Bag Actioncams

Description

Optimal protection and organization – specially developed for HOVERAir X1, battery, charging hub and accessories (up to 3 batteries). Perfect for travel – Ideal for travel and everyday life; protects and transports your equipment safely and in a space-saving way. Suitable for HOVERAir X1

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)