HOVERAir SP86H006 Camera drone part/accessories carry case
Carrying case
Brand compatibility HOVERAir
Black
Technical specifications
Product type: Carrying bag
Product type
Bag
Dim
(L x W x H) 120 x 150 x 180 mm
Weight
281.5 g
Factory colour
Black
Width
150 mm
Height
180 mm
Length
120 mm
Depth
120 mm
Compatible with
X1 PRO/PROMAX
Compatible with
HOVERAir
Customs product code (TARIC)
4202221000
Package weight
435 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3540208 Hoverair SP86H006 Bag
Description
Multi-functional use - can be converted from a carry bag in a bicycle bag in a jiffy. Flexible and easy to travel – with removable belt, Ideal for traveling and different areas of application. Suitable for HOVERAir X1 PRO & PROMAX
Multi-functional use - can be converted from a carry bag in a bicycle bag in a jiffy. Flexible and easy to travel – with removable belt, Ideal for traveling and different areas of application. Suitable for HOVERAir X1 PRO & PROMAX
This text is machine translated.
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?