• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SP86H007 Bag

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP86H007 Camera drone part/accessories carry case

  • Carrying case
  • Brand compatibility HOVERAir
  • Black
  • Housing material: Polyurethane

Technical specifications

  • Product type: Carrying bag
Product type

Bag

Dim

(L x W x H) 650 x 180 x 260 mm

Weight

333 g

Factory colour

Black

Width

180 mm

Height

260 mm

Length

650 mm

Waterproof

Yes

Depth

650 mm

Material (details)

Polyurethane

Compatible with

X1 PRO/PROMAX

Compatible with

HOVERAir

Customs product code (TARIC)

4202121900

Package weight

397 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540209 Hoverair SP86H007 Bag

Description

Water-repellent PU sleeve – reliably protects against rain and water spray. Safe and space saving – compact design for easy storage and transport.
Suitable for HOVERAir X1 PRO & PROMAX

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)