• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SP93R002 Remote control

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP93R002 Camera Control - Remote Control

  • Control
  • Brand compatibility HOVERAir
  • Black

Technical specifications

  • Product type: Control
Product type

Remote control

Dim

(W x H x D) 36 x 65 x 26 mm

Weight

87 g

Factory colour

Black

Width

36 mm

Height

65 mm

Depth

26 mm

Screen size diagonal (inches)

1.78 inch

Compatible with

X1 PRO/PROMAX

Compatible with

HOVERAir

Maximum operating distance

1000 m

Customs product code (TARIC)

8526920090

Package weight

125 g

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540217 Hoverair SP93R002 Remote control

Description

Live real-time preview – 1.78-inch OLED screen for clear vision during the flight. Transmission range up to 1 km – provides for stable connection even at large distance. High-precision tracking – enables precise control of your drone. Voice control & emergency function – intuitive operation and fast response in critical situations.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)