• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SP93R016 Holder

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP93R016 camera drone part/accessories installation set

  • Mounting set
  • Brand compatibility HOVERAir
  • Black

Technical specifications

  • Product type: Mounting set
Product type

Holder

Dim

(W x H x D) 35 x 60 x 30 mm

Weight

17.8 g

Factory colour

Black

Width

35 mm

Height

60 mm

Depth

30 mm

Compatible with

HOVERAir

Compatible with

HOVERAir

Customs product code (TARIC)

8714999089

Package weight

23 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540213 Hoverair SP93R016 Holder

Description

Magnetic design – enables fast and easy attachment as well as removal. Flexible use - Ideal for different carrying options while traveling.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)