• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SP93R019 Wrist strap

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SP93R019 wrist band

  • Wrist passive holder
  • Black

Technical specifications

Product type

Wrist strap

Dim

(W x H x D) 4 x 7 x 4 mm

Weight

40 g

Factory colour

Black

Width

4 mm

Height

7 mm

Depth

4 mm

Type

Passive holder

Quantity per pack

1 Stück(e)

Customs product code (TARIC)

3926400000

Package weight

50 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540211 Hoverair SP93R019 Wrist strap

Description

Flexible & Comfortable - adapts to most adults and sits securely on your wrist or arm. Optimised signal strength – better drone connection while properly positioning the beacon.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)