• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SPB6H002 ND filter

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir SPB6H002 camera ND filters

  • Camera filter
  • Brand compatibility HOVERAir
  • Black
  • 4 pieces(s)

Technical specifications

  • Product type: Camera filter
Product type

ND filter

Dim

(L x W x H) 12 x 60 x 80 mm

Weight

49.4 g

Factory colour

Black

Width

60 mm

Height

80 mm

Length

12 mm

Depth

12 mm

Compatible with

X1 PRO/PROMAX

Compatible with

HOVERAir

Quantity per pack

4 Stück(e)

Customs product code (TARIC)

9002200000

Package weight

57 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540210 Hoverair SPB6H002 ND filter

Description

Versatile set – includes ND8, ND16, ND32 and ND64 filters for flexible applications. Fitting and protected – developed especially for HOVERAir X1 PRO and PROMAX, including a practical protective cover.
Suitable for HOVERAir X1 PRO & PROMAX.

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)