HOVERAir X10000-DABTSP13H004 camera drone part/accessories rechargeable battery
Accumulator
White
1 pieces(s)
Technical specifications
Product type: Rechargeable battery
Battery technology: Lithium-ion (Li-ion)
Product type
Battery
Weight
42 g
Factory colour
White
Battery capacity
1050 mAh
Battery voltage
7.7 V
Compatible with
X1
Minimum operating temperature
0 °C
Battery recharge time
0.9 h
Quantity per pack
1 Stück(e)
Maximum operating temperature
40 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3540225 Hoverair SPUK-X10000-DABTSP13H004 Battery
Description
Integrated protection devices – safe operation thanks to protection against overcharging, short-circuit, overheating and more. Custom-fit design – color-matched to your X1 drone for a harmonious overall image. Suitable for HOVERAir X1 white
Integrated protection devices – safe operation thanks to protection against overcharging, short-circuit, overheating and more. Custom-fit design – color-matched to your X1 drone for a harmonious overall image. Suitable for HOVERAir X1 white
This text is machine translated.
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?