• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair SPUK-X10000-DABTSP13H005 Battery

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir X10000-DABTSP13H005 Camera Accessories – Battery

  • Accumulator
  • Brand compatibility HOVERAir
  • Black
  • 1 pieces(s)

Technical specifications

  • Product type: Rechargeable battery
  • Battery technology: Lithium-ion (Li-ion)
Product type

Battery

Weight

42 g

Factory colour

Black

Battery capacity

1050 mAh

Battery voltage

7.7 V

Compatible with

X1

Compatible with

HOVERAir

Minimum operating temperature

0 °C

Battery recharge time

0.9 h

Quantity per pack

1 Stück(e)

Maximum operating temperature

40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540224 Hoverair SPUK-X10000-DABTSP13H005 Battery

Description

Integrated protection devices – safe operation thanks to protection against overcharging, short-circuit, overheating and more. Custom-fit design – color-matched to your X1 drone for a harmonious overall image. Suitable for HOVERAir X1 Black

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)