• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hoverair X10000-DAPUSP83H002 Protective sleeve

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HOVERAir X10000-DAPUSP83H002 Camera drone part/accessories camera cover

  • Camera cover
  • Brand compatibility HOVERAir
  • Black
  • Housing material: Leather, metal, velvet
  • 1 pieces(s)

Technical specifications

  • Product type: Camera cover
Product type

Protective sleeve

Dim

(L x W x H) 97 x 137 x 40 mm

Factory colour

Black

Width

137 mm

Height

40 mm

Length

97 mm

Depth

97 mm

Material (details)

Leather
Metal
Velvet

Compatible with

X1

Compatible with

HOVERAir

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540228 Hoverair X10000-DAPUSP83H002 Protective sleeve

Description


HOVERAir X1 PU Case – protection in perfection.

Your HOVERAir X1 is a masterpiece of technology. Protect it stylishly with a robust PU protective cover.

Small but powerful: This compact case offers optimum protection from bumps and scratches, so your camera drone is always ready for use.

For every adventure: No matter where you take your recordings, your flight companion is stored securely with the HOVERAir PU Case.

Get the essential protection for your HOVERAir X1!

This text is machine translated.

What kind of Outdoor, Sports & Action Camera Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)