• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock Cloud Controller 2216 1240 Irrigation control

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cloud Controller Set

  • User-friendly app, with your own irrigation plans
  • Setting the irrigation plans via remote access, pause and adjust
  • The App provides short information about the weather on site and will send you push notifications

Technical specifications

  • Battery: 2 x AA
Product type

Irrigation control

Irrigation time

10 - 60 min

Manufacturer-specific

Irrigation frequency

On demand

Type

analogue

Power supply (LOV)

battery-powered

Hose connection

Hose connector

Hub

Not required

Operating voltage

3 V

Transfer type

Wi-Fi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761501 Hozelock Cloud Controller 2216 1240 Irrigation control

Description

With Hozelock cloud can be the watering of your garden with the mobile phone easily. It does not matter whether you are on holiday or at work are - your plants need a weather change there is no more suffering.

Mobile App: The Hozelock Cloud Controller is provided with a mobile app is pressed (available for IOS or Android). It is easy to apply and enables up to 10 times during the day to set the watering schedule for your garden via remote access.

Your Garden plans easy to create plans for your garden, with which you optimum and on season or selected garden areas tailored irrigation plans.
Weather forecasts the app is connected with a weather service, local information and messages via a weather change.

Water Now if you want to water your plants outside their usual irrigation plans, push the button "Water Now" (spontaneous irrigation) and switch with the app that watering time of up to 60 minutes. You can also use the "Water Now" on the water tap mounted unit a watering time of 10, 30 or 60 minutes. Press the button again to turn the irrigation process and such a short must be watered.

This text is machine translated.

Scope of delivery

  • Computerised Irrigation Control
  • Cloud Controller
  • User manual.

Hints

App available for iOS and Android.

What kind of Irrigation control are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.