• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 160 Corded, USB Keyboard and mouse set Numeric keypad German, QWERTZ Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 160 Keyboard and mouse set

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

Product type

Keyboard and mouse set

Transfer type

Corded

USB

Sensor type

Optical

Suitable for (input devices)

Right-handers

Left-handers

Sensor resolution

1000 dpi

Interfaces

USB

Receiver connection

Cable connected

Keyboard layout

German, QWERTZ

Data input device features

Numeric keypad

Factory colour

Black

Width

45 cm

Depth

14.75 cm

Height

2.53 cm

Cable length

0 cm

Content

1 pc(s)

Dim

(W x H x D) 45 x 2.53 x 14.75 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2360462 HP 160 Corded, USB Keyboard and mouse set Numeric keypad German, QWERTZ Black

Description

The HP Keyboard and Mouse 160 gives you everything was needed - full key assignment, precise control and easy setup. Plug and start with a productivity-focused combination.

This text is machine translated.

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.