• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 304 Ink cartridge Set Original Black, Cyan, Magenta, Yellow 3JB05AE Ink

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 304 Ink Black, Cyan, Magenta, Yellow 3JB05AE Original

  • One HP 304 Black + HP 304 Color cartridge eachOriginal HP brand cartridge for optimum print qualityHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Packaging type

Set

Type

Original

Short ID

304

Manufacturer part #

3JB05AE

Compatible with

HP

Colour

Black

Cyan

Magenta

Yellow

Page yield

100 Sides

Content

1 Set

Factory colour

Assorted colours

Depth

38 mm

Height

157 mm

Width

117 mm

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP

UKCA

no

Operating temperature (T-T)

15 - 32 °C

Storage relative humidity (H-H)

20 - 80 %

Master (outer) cases per pallet

45 Stück(e)

Master (outer) case gross weight

2.67 kg

Pallet gross weight

140.2 kg

Quantity per pack

2 Stück(e)

Pallet gross width

120 cm

Pallet gross length

80 cm

Pallet gross height

106.4 cm

Master (outer) case length

251 mm

Products per master (outer) case

24 Stück(e)

Black ink volume

4 ml

Black ink cartridges quantity

1

Colour ink volume

2 ml

Colour ink cartridges quantity

1

Master (outer) case height

184 mm

Master (outer) case width

361 mm

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1080 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826274 HP 304 Ink cartridge Set Original Black, Cyan, Magenta, Yellow 3JB05AE Ink

Description

You can get the most out of your HP printers and Original HP ink out

Print color photos and everyday documents in laboratory quality with Original HP ink cartridges by fraud protection and intelligent warning system for a low ink level dependable performance and reliably consistent results. Simplify the realization of your projects. Through precise warnings can be avoided that the printer ink not at the wrong time is empty.

Create optimal printing for private use as well as for school and work with cartridges, for use with your HP printer developed and tested, in order to always have excellent print results.
Select Original HP ink cartridges, specially designed for your printer.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

More interesting products

(*All information is plus legal VAT)