• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 364 Ink cartridge Original Yellow CB320EE Ink

1/12
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP ink cartridge

  • Original HP brand cartridge for optimum print quality

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

364

Manufacturer part #

CB320EE

Compatible with

HP

Colour

Yellow

Page yield

300 Sides

Content

1 pc(s)

Depth

24 mm

Height

115 mm

Width

107 mm

Replaces original item

CB320EE

Supplies type

Ink

Compatible with

HP

Weight

30 g

UKCA

not relevant

Operating temperature (T-T)

5 - 50 °C

Master (outer) cases per pallet

64 Stück(e)

Layers per pallet

8 Stück(e)

Master (outer) case gross weight

2.76 kg

Pallet gross weight

201.6 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

8 Stück(e)

Operating relative humidity (H-H)

5 - 80 %

Products per pallet

3840 Stück(e)

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

Security datasheet

Security datasheet 881419 HP 364 Ink cartridge Original Yellow CB320EE Ink

Description

With the HP 364 ink cartridge magenta print lab-quality photos. Rely on the HP when it comes to first-class print quality and easy recycling of ink cartridges. The separate inks and HP Advanced Photo Paper deliver water-resistant, smudge-proof and light-resistant printouts.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)