• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 415A W2031A Toner Cyan 2100 Sides Original Toner cartridge

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP toner cartridge 415A

  • Original HP Toner for consistent and best printing quality
  • Reliability through precise alignment with the HP printing system
  • High-speed printing without sacrificing quality

Technical specifications

Product type

Toner

Type

Original

Short ID

415A

Compatible with

HP

Colour

Cyan

Page yield

2100 Sides

Page yield (black)

2100 Sides

Page yield (colour)

2100 Sides

Factory colour

Multicolour

Type A

Print

Type B

Print

Depth

102 mm

Height

123 mm

Width

363 mm

Supplies type

Toner cartridge

Compatible with

HP

Weight

600 g

UKCA

yes

Operating temperature (T-T)

10 - 32,5 °C

Storage relative humidity (H-H)

10 - 90 %

Master (outer) cases per pallet

168 Stück(e)

Layers per pallet

8 Stück(e)

Pallet gross weight

165 kg

Quantity per pack

1 Stück(e)

Pallet gross width

113.3 cm

Pallet gross length

73 cm

Pallet gross height

110 cm

Maximum number of stacking cartons

32 Stück(e)

Colour toner cartridges quantity

1

Master (outer) cases per pallet layer

21 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

168 Stück(e)

Storage temperature (T-T)

-20 - 40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140008 HP 415A W2031A Toner Cyan 2100 Sides Original Toner cartridge

Description

Ideal for professional-quality color prints at the high speeds your HP is capable of
Printer or MFP, while protecting against fraud.

Print vibrant color documents with HP Original Toner Cartridges with JetIntelligence technology designed specifically for
Your printer. Choose high-range options for high-volume office printing and protection
Against counterfeiting with HP fraud prevention technology.

High-speed printing without sacrificing quality
Produce top quality documents at speeds designed for your printer. HP Original Toner Cartridges with JetIntelligence technology are designed to deliver the high-speed performance of your printer while delivering professional-quality prints. Rely on impressive quality at high speeds with the specially developed HP ColorSphere 3 toner, which is precisely tuned to the speed of your HP printer.

More pages – and more value with optional high-performance cartridges – than before
Make sure that your toner cartridge lasts longer. HP Original toner cartridges with JetIntelligence technology offer cost-effective options for high range and efficiency through intelligent toner level monitoring. Print up to three times more pages with optional HP Original toner cartridges with high range with JetIntelligence technology.

Use the correct toner cartridges for your printer
Protect yourself against counterfeit toner cartridges and ensure consistent quality with anti-fraud technology. Simplify cost control in your company and ensure the quality level for your entire fleet.
Innovative fraud prevention technology helps you get the authentic HP quality you've paid for.

Protect your investment
The features of the HP toner cartridge make printing easier. Only genuine HP toner cartridges with JetIntelligence technology are designed and manufactured specifically for your HP printer or MFP – for fast, consistent results. Predictive Scheduling Made Easy: HP Web Jetadmin allows you to monitor toner usage and provides you with regular information about the status of supplies.

This text is machine translated.

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.

More interesting products

(*All information is plus legal VAT)