• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 62 Ink cartridge Original Cyan, Magenta, Yellow C2P06AE Ink

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP 62 Ink Cyan, Magenta, Yellow C2P06AE Original

  • Original HP brand cartridge for optimum print qualityHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

62

Manufacturer part #

C2P06AE

Compatible with

HP

Colour

Cyan

Magenta

Yellow

Page yield

165 Sides

Content

1 pc(s)

Factory colour

Black

Depth

37 mm

Height

115 mm

Width

113 mm

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP

Weight

40 g

UKCA

not relevant

Operating temperature (T-T)

15 - 32 °C

Master (outer) cases per pallet

48 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

3.62 kg

Pallet gross weight

193.8 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

60 Stück(e)

Colour ink volume

4.5 ml

Colour ink cartridges quantity

1

Master (outer) cases per pallet layer

8 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

2880 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1275857 HP 62 Ink cartridge Original Cyan, Magenta, Yellow C2P06AE Ink

Description

You can build on every project to a reliable performance. Original HP 62 ink cartridges are designed especially for use in your printer and deliver consistent high quality results - throughout the life of the cartridge.

To make a good impression - with documents in laser quality and razor sharp text. Original HP pigmented inks dry quickly, water-repellent and hold for decades - so your prints over a long period of time. razor-sharp.

Press as you want and stop wasting money. Original HP ink cartridges print documents with outstanding price-performance ratio. Optional cartridges with high range offer at high volume printing an even better price-performance ratio.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)