• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 903XL Ink cartridge Original Black T6M15AE Ink

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP 903XL Ink Black T6M15AE Original

  • Original HP brand cartridge for optimum print qualityHP Instant Ink - Register for HP's smart ink delivery service and save time and money with ink free at home, flexible rates, and recycling includedMore information: hpinstantink.de/conrad

Technical specifications

Product type

Ink cartridge

Type

Original

Short ID

903XL

Manufacturer part #

T6M15AE

Compatible with

HP

Colour

Black

Page yield

750 Sides

Content

1 pc(s)

Factory colour

Black

Depth

44 mm

Height

115 mm

Width

106 mm

Replaces original item

T6M15AE

Printing technology

Inkjet

Supplies type

Ink

Compatible with

HP

Weight

60 g

UKCA

yes

Operating temperature (T-T)

15 - 35 °C

Storage relative humidity (H-H)

20 - 80 %

Master (outer) cases per pallet

42 Stück(e)

Layers per pallet

6 Stück(e)

Master (outer) case gross weight

2.6 kg

Pallet gross weight

129.2 kg

Quantity per pack

1 Stück(e)

Products per master (outer) case

30 Stück(e)

Black ink volume

20 ml

Black ink cartridges quantity

1

Master (outer) cases per pallet layer

7 Stück(e)

Operating relative humidity (H-H)

20 - 80 %

Products per pallet

1260 Stück(e)

Storage temperature (T-T)

5 - 45 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1489367 HP 903XL Ink cartridge Original Black T6M15AE Ink

Description

The HP 903 XL Black Officejet ink cartridges with higher range delivers professional print quality with low cost per page. Print business documents and brochures in laser quality on a variety of different papers and other media. You get deeper black on papers with the ColorLok® Logo. Take advantage of HP Planet Partners for easy recycling your ink cartridges.

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)