• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 919701-850, battery, HP, 245 G6

1/3
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HP 919701-850, battery, HP, 245 G6

  • The flat battery enables a tool-free, seamless integration into your HP 200/300 G6 series notebooks.
  • Provide stable availability for your notebook between charging times or have a replacement battery ready if you do not have a charge option.

Technical specifications

  • 4-cell, 41-Wh, 2.8 Ah Li-ion battery
Product type

Laptop battery

for brands

HP

Capacity (mAh, Ah)

2650 mAh

Technology

Li-ion

Voltage

14.6 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Factory colour

Black

Depth

33.9 mm

Height

274 mm

Width

21 mm

Type

Accumulator

Compatible with

240 G6; 245 G6; 250 G6; 255 G6

Weight

225 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739031 HP 919701-850, battery, HP, 245 G6

Description

Note: Your old battery should have the same voltage (14.6V/14.8V) to ensure compatibility.

The above item is a high quality battery for your 919701-850. Ideal as a replacement battery for your existing or defective 919701-850 battery. It can also be used as an additional spare battery for traveling. It can be operated and charged as usual without any problem using a standard power supply unit/charger. A high degree of safety is offered by the protective electronics against overload and short circuit. By processing high-quality cells, a higher number of the charge-discharge cycles can be achieved. This means a longer life of your new 919701-850 battery. Quality is our top priority. This means that all rechargeable batteries are new and unused. Our own quality assurance ensures a high standard of quality. Note: If we do not expressly indicate that this is an original product, we will deliver a compatible product. This means that it is not an original product of the manufacturer and is therefore not produced and recommended by the manufacturer. All brand and product names belong to the respective owners and serve only for compatibility description.

This text is machine translated.

Features

  • General:
  • Type: Rechargeable battery
  • Brand compatibility: HP
  • Compatibility 245 G6

Scope of delivery

  • Accumulator

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.