• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP All-in-one PC Elite Studio 8 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 7 16 GB RAM 512 GB SSD Intel A55P2ET

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP EliteStudio 8 all-in-one G1i 23.8 inch desktop AI PC 512 GB SSD

  • Display: 60.5 cm (23.8 inch) IPS Full HD 1920 x 1080 Pixel
  • Intel® Core™ Ultra 7
  • RAM: 16 GB
  • 512 GB SSD
  • Intel

Technical specifications

  • SSD interface PCI Express
  • SSD form factor M.2
Product type

All-in-one PC

Model

Elite Studio 8

Display (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 265

Processor/type

265

Processor cores (No.)

20 x

CPU turbo clock speed (max.)

5.30 GHz

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

1

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

Microphone input

Factory colour

Multicolour

Weight

12.4

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Display

60.5 cm (23.8 inch)

UKCA

yes

NVMe

yes

Total SSDs capacity

512 GB

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438779 HP All-in-one PC Elite Studio 8 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 7 16 GB RAM 512 GB SSD Intel A55P2ET

Description


Seamless collaboration thanks to sophisticated AiO-design

With AI-supported power with the latest Intel core ultra processor
[2]
And an NPU with up to 13 TOPS.
[3]
The HP EliteStudio 8 AiO G1i KI-PC offers extended security, up to 4 TB M.2-memory
[4]
And a sensational design, making it suitable for Ideal for modern work places.

This text is machine translated.

Features

  • Intel Core™ Ultra 7 265 (up to 5.3 GHz with Intel Turbo Boost technology, 30 MB L3 cache, 20 cores, 20 threads)
  • Windows 11 Pro
  • 23.8" diagonal, FHD (1920 x 1080), IPS, anti-glare, low blue light, 250 nits, 99% sRGB, non-reflective FHD screen (1920 x 1080) with diagonal size of 60.5 cm (23.8 inch), IPS, blue light filter, 250 nits, 99% sRGB
  • Intel graphics card
  • 16 GB DDR5-5600 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ M.2 SSD

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.