
1/25
All-in-one PC
60.5 cm
23.8 inch
IPS
1920 x 1080 Pixel
Full HD
AMD Ryzen 5
AMD Ryzen 5 7520U
7520U
4 x
2.8 GHz
4.3 GHz
4 MB
16 GB
LPDDR5-SDRAM
5500 MHz
8 GB
Yes
AMD
No
512 GB
SSD
512 GB
0 GB
0 GB
5.3
German, QWERTZ
1 x
2 x
2 x
White
540.5 mm
409 mm
186.2 mm
5.53 kg
90 W
25 GB Dropbox storage for 12 months
Windows® 11 Home
24 inch - 29 inch
60.5 cm (23.8 inch)
Yes
60.5 cm
16:9
AMD Radeon Graphics
No
512 GB
Yes
1 x
250 cd/m²
Yes
2
yes
yes
99 %
1
1
yes
yes
yes
2023
9.6 kg
1
yes
90 W
yes
User & Safety Instructions 3839466 HP All-in-one PC HP All-in-One 24-cr0006ng (wei, Windows 60.5 cm (23.8 inch) Full HD AMD Ryzen 5 7520U 4.3 GHz 16 GB RAM
The necessary accessories are required to use the article as described.