• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP All-in-one PC Pro Studio 4 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 5 (Series 2) 235T 5 GHz 16 GB RAM 512 GB SS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Pro Studio 4 60.5 cm (23.8 inch) All-in-one PC

  • Image quality
  • The 23.8-inch Full HD display offers a resolution of 1920 x 1080 and uses IPS technology for color accuracy and a wide viewing angle.
  • Computing power
  • Powered by a 10 Kern Intel core Ultra-5 processor, this system achieves clock speeds of up to 4.9 GHz and thus provides smooth performance in demanding tasks.
  • Memory and RAM
  • With 16 GB DDR5-RAM and a 512 GB NVMe SSD offers space for applications and files and at the same time improves the response speed.
  • Connection Options
  • Fitted with several USB-connections, HDMI and a LAN-connection the PC supports different peripherals and offers fast Internet connections.
  • Audio and video experience
  • With a Dual array microphone, built-in speakers and a 5 megapixel camera, the device is ideal for video calls and multimedia applications.

Technical specifications

  • Sensors: HP TAMPER LOCK
  • Theft/burglary protection: Security lock slot (cable lock is sold separately), chassis intrusion alarm
  • Neural Processor Unit (NPU): Intel AI BOOST
  • Integrated peripherals: Two 2-watt speakers
  • Number of processors: 1
  • Max. Number of processors: 1
  • Intel Turbo Boost Technology 2, Intel Smart cache is the key processor features
  • Intel Q870 chipset
  • Technology (RAM): DDR5 SDRAM
  • Rated Memory Speed (RAM): 5600 MT/s.
  • Form factor (RAM): SO DIMM 262-pin
  • Slot (RAM): 2 (total) / 1 (free)
  • Configuration features (RAM) 1 x 16 GB
  • Keyboard name: HP 125 v2
  • Mouse name: HP 125
  • Ethernet controller (network): Intel I219-LM
  • L2 cache 26 MB
  • CPU upgrade option: Upgradeable
  • Wide screen (monitor): Yes
  • 0.2745 mm pixel pitch (monitor
  • Reaction time (monitor): 14 ms
  • Brightness (monitor): 250 cd/m²
  • Camera: Yes
  • Resolution (MP) (camera): 5 mega pixel
  • Video interfaces (graphics controller): HDMI
  • Wireless NIC (network): Intel Wi-Fi 6E AX 211
Product type

All-in-one PC

Model

ProStudio 4 All-in-One G1i 23.8 inch Desktop AI PC

Display (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Display format

16:9

Display properties

LED display

IPS

10-point multi-touch

Anti-glare

Low Blue Light technology

75 Hz

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ Ultra 5 (Series 2)

CPU

Intel® Core™ Ultra 5 (Series 2) 235T

Processor/type

235T

Processor cores (No.)

14 x

CPU speed

2.2 GHz

CPU turbo clock speed (max.)

5 GHz

CPU cache

24 MB

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Intel graphics – up to 6 TIPS

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.3

Keyboard layout

German, QWERTZ

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

USB C®

USB A (USB 3.2 2nd gen)

USB A (USB 3.2 1st gen)

Headphone/mic combo jack (3.5 mm)

HDMI® input

HDMI® output

RJ45

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Multicolour

Width

53.96 cm

Height

31.94 cm

Depth

5.25 cm

Weight

6.3 kg

PSU power

240 W

Features

Kensington lock

Built-in speakers

Built-in microphone

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Display

60.5 cm (23.8 inch)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438775 HP All-in-one PC Pro Studio 4 60.5 cm (23.8 inch) Full HD Intel® Core™ Ultra 5 (Series 2) 235T 5 GHz 16 GB RAM 512 GB SS

Description

The AI desktops of the HP ProDesk 4 G1i series offer a cost-effective mix of performance and performance with the combination of the latest Intel CPU with 13 TOPS NUs and other important productivity tools.
The HP ProStudio 4 AiO G1i desktop AI PC offers its users functions for companies that improve collaboration and productivity and support seamless coordination. Simple plug-and-play setup with low space requirements allows for workplace organization, while the Intel CPU with a 13 TOPS NPU and a 5 MP camera help users stay connected and achieve their goals.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.