• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP AS615AA DisplayPort / VGA Adapter [1x DisplayPort plug - 1x VGA socket] Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

DisplayPort

VGA

No. of A connectors

1 x

Type A

DisplayPort plug

No. of B connections

1 x

Type B

VGA socket

Cable length

0 mm

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Depth

200 mm

Connections

RJ45 connector

Compatible with (brand)

Universal

Supported monitors

1

UKCA

not relevant