• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP HDMI / DVI Adapter [1x HDMI plug - 1x DVI socket 25-pin] Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

DVI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

1 x

Type B

DVI socket 25-pin

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Depth

41 mm

Height

15 mm

Width

58.2 mm

Display resolution

1920 x 1080 Pixel

Compatible with (brand)

Universal

Supported monitors

1

Weight

23 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336343 HP HDMI / DVI Adapter [1x HDMI plug - 1x DVI socket 25-pin] Black