• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 19689 Eyeglass holder (L x W x H) 16.20 x 3.5 x 5.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive glasses holder

  • Mounting with double-sided adhesive tape
  • Foam rubber pads

Technical specifications

Dim

(L x W x H) 16.20 x 3.5 x 5.5 cm

Product type

Eyeglass holder

Features

1 compartment

Factory colour

Black

Content

1 pc(s)

Width

3.5 cm

Height

5.5 cm

Length

16.20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281095 HP Autozubehör 19689 Eyeglass holder (L x W x H) 16.20 x 3.5 x 5.5 cm

Description

The storage is versatile applicable: It offers a space-saving and elegant solution while driving and at the desk.

This text is machine translated.

Features

  • Fast installation with double-sided adhesive tape
  • Foam rubber pad for protecting the glasses

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)