• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10351629 Cup holder (55-85mm dia.)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

816 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Car cup holder (55-85mm dia.)

  • Perfect fit for different sizes of cup with adjustable holding diameter based on the cup size
  • Cup diameter max. 8.5cm
  • Adjustable cup length to support the cup holder

Our service for you

Technical specifications

Dim

(L x W x H) 95 x 95 x 80 mm

Product type

Cup holder

Features

Cup holder

Detachable

Max. load

1 kg

Factory colour

Black

Weight

80 g

Content

1 pc(s)

Width

95 mm

Height

80 mm

Length

95 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450543 TOOLCRAFT TO-10351629 Cup holder (55-85mm dia.)

Warranty Terms

Warranty Terms 3450543 TOOLCRAFT TO-10351629 Cup holder (55-85mm dia.)

Description

Features

  • Cup holder diameter: 5.5 to 8.5cm
  • 3 lengths of changeable hooks
  • Load capacity: 1kg

Scope of delivery

  • 1 x Cup holder
  • 1 pair x Long hook (50mm)
  • 1 pair x Middle hook (40mm)
  • 1 pair x Short hook (25mm)
  • 1 pair x Rubber ring
  • 1 x Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)