• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Techno Line 4029665401003 Anti-slip mat (L x W x H) 147 x 92 x 3 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 7.99
-40 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anti-slip pad

  • Strong lagoon, even with very strong oblique position
  • No scratching the fittings
  • Pad can be positioned at any time
  • No adhesive residue after removing
  • Washable

Technical specifications

Dim

(L x W x H) 147 x 92 x 3 mm

Product type

Anti-slip mat

Features

Washable

Self-adhesive detachable

Factory colour

Black

Weight

50 g

Content

1 pc(s)

Width

92 mm

Height

3 mm

Length

147 mm

Depth

3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1551040 Techno Line 4029665401003 Anti-slip mat (L x W x H) 147 x 92 x 3 mm

Description

Anti-slip pad made of super-elastic silicone as additional storage option for the interior of your vehicle. Perfect hold - without adhesive residue

This text is machine translated.

Features

  • Strong Lagoon Power even in very strong oblique position with super-elastic silicon
  • Archived items slipping even when strong braking or sharp curves do not from the pad
  • No scratching the fittings through and herrutschen of stored objects
  • Pad can be positioned at any time
  • Perfect storage for example: coins, mobile phones, keys, sunglasses, lighters...
  • Ideal as additional storage for cockpit in the car, boat, caravan...
  • Easy cleaning of the pad
  • No adhesive residue after removing

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 29.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)