• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 21350 Foot pump Premium 7 bar Analogue manometer

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einzylinder-Fussluftpumpe Premium

  • 3 additional adapter
  • Approx. 210 cm³ per hub
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 29 x 10 x 10.5 cm

Product type

Foot pump

Max. operating pressure

7 bar

Weight

1.194 kg

Features

Analogue manometer

Width

10 cm

Height

10.5 cm

Length

29 cm

UKCA

yes

Description

Sturdy construction with rubber feet for a stable hold.

This text is machine translated.

Features

  • 120 mm steel cylinder
  • 270° Manometer 0-7bar
  • 3 additional adapters for bicycles and leisure products

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.