• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 25.775 25.775 Bungee cord (Ø x L) 7.5 mm x 7 m incl. loops

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expander cable

  • Incl. 2 choking clamps

Technical specifications

Dim

(Ø x L) 7.5 mm x 7 m

Product type

Bungee cord

Factory colour

Black

Content

1 pc(s)

Features

incl. loops

Material

Rubber

Length

7 m

(Ø)

7.5 mm

Design type

Covers, accessories

UKCA

yes

Description

Covering sheath made of finely woven PE-fibre.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 191.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)