• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Hand winch 25326 Tensile force (stationary)=600 kg Kickback-free

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HP Autozubehör Hand winch 25326 Tensile force (stationary)=600 kg Kickback-free

  • Locking hook
  • Check lock
  • Mounting plate
  • Fully galvanised

Technical specifications

Type

Crank handle

Product type

Hand winch

Fastening method

Fixed mount

Width

125 mm

Height

120 mm

Depth

150 mm

Rope length

8 m

Rope diameter

4 mm

Features

Kickback-free

Transmission ratio

3.1:1

Tensile force (stationary)

600 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842292 HP Autozubehör Hand winch 25326 Tensile force (stationary)=600 kg Kickback-free

Description

Universal hand winch for pulling and shifting of loads

This text is machine translated.

Features

  • Check lock
  • Mounting plate
  • Fully galvanised.
  • This text is machine translated.

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.