• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Hand winch 25321 Tensile force (stationary)=1.1 kg Kickback-free

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HP Autozubehör Hand winch 25321 Tensile force (stationary)=1.1 kg Kickback-free

  • Locking hook
  • Check lock
  • Mounting plate
  • Fully galvanised

Technical specifications

Type

Crank handle

Product type

Hand winch

Fastening method

Fixed mount

Width

12.5 cm

Height

16 cm

Depth

22 cm

Rope length

8 m

Rope diameter

5 mm

Features

Kickback-free

Transmission ratio

4.1 : 1

Tensile force (stationary)

1.1 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841397 HP Autozubehör Hand winch 25321 Tensile force (stationary)=1.1 kg Kickback-free

Information

Information 841397 HP Autozubehör Hand winch 25321 Tensile force (stationary)=1.1 kg Kickback-free

Description

Universal hand winch for pulling and shifting of loads

This text is machine translated.

Features

  • Check lock
  • Mounting plate
  • Fully galvanised
  • Breaking strength rope 1500 kg
  • Distance rope to the base plate completely recovered 15-20 mm, extended approx. 60 mm
  • Diameter screws max. 10 mm.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)