• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Hand wire rope hoist 2260150

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell hand lever cable TC-LW 2000

  • 3.3 meter twist-free wire ropePulley with load hook & safety bracketIncl. Tension springSafety barAutomatic brake

Technical specifications

Product type

Hand wire rope hoist

Weight

5.21 kg

Width

9.3 cm

Height

15 cm

Depth

68.5 cm

Rope length

1.6 m

Rope diameter

6 mm

Length

400 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336481 Einhell Hand wire rope hoist 2260150

Information

Information 2336481 Einhell Hand wire rope hoist 2260150

Warranty Terms

Warranty Terms 2336481 Einhell Hand wire rope hoist 2260150

Description

With the Einhell hand lever cable train TC-LW 2000, the implementation of building materials and heavy goods is no longer a great force. The hand lever cable is suitable for pulling and clamping loads. With a maximum tensile force of 2,000 kg and a maximum usable distance of 1.6 meters, solid wood stoves, kitchen appliances and machines can also be converted – without back pain. Included in the delivery is a 3.3 meter long, twist-free wire rope (Ø 6 mm) as well as a pulley with load hook, which has a safety bracket. The safety bracket prevents an unintentional hanging of the load. An automatic brake secures the load in any position. A safety clip is fitted to prevent the cable from unrolling completely. The cable includes a tension spring, which allows easy unlocking of the locking pawl for unrolling the cable. The manual lever cable is not suitable for lifting and lowering loads.

This text is machine translated.

Features

  • 3.3 meter long twist-free wire rope (Ø 6 mm)The max. Traction with pulley amounts to 2000 kgIncl. A pulley with load hook & safety bracketSafety bar prevents unintentional disconnection of the loadAn automatic brake secures the load in all positions

Scope of delivery

  • 1x Hand lever cable TC-LW 2000

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)