• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Winch 31779 Traction (rolling)=2.722 kg Cordless remote control, incl. window

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 140.00
-7 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Winch 12V 2700 kg steel cable

  • Tension 2722 kg rolling load
  • Radio remote control
  • Cable remote control
  • 12 m steel wire.

Technical specifications

  • Electronic forward and rewind, Power: 900 W/75 A, drum dimensions: 31.5 mm Diameter Width 73 mm,
Product type

Winch

Fastening method

Fixed mount

Operating voltage

12 V

Weight

10 kg

Width

34 cm

Height

17 cm

Depth

29 cm

Cable speed (with load)

2.4 m/min

Rope length

12 m

Rope diameter

4.8 mm

Features

Cordless remote control

incl. window

Transmission ratio

153:1

Traction (rolling)

2.722 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665617 Berger & Schröter Winch 31779 Traction (rolling)=2.722 kg Cordless remote control, incl. window

Conformity certificate

Conformity certificate 1665617 Berger & Schröter Winch 31779 Traction (rolling)=2.722 kg Cordless remote control, incl. window

Description

12 V Motor rope winch with steel cable, draft up to 2722 kg for car or particularly suitable for the cultivation to quad bikes, ATV (4x4) and commercial vehicles. Electronic and return via the cable remote control or remote control. Manual free run and automatic braking in case of power failure. Important: Never completely unroll the rope, only up to the red marking on the cable! 3-way planetary gear and Alu-Seilfenster. The train speed 680 kg - 2.4 m/min. With detailed assembly instructions.
Technical specifications:
Tension 2722 kg when using a pulley (not included)
Power: 900 W/75A
Gear ratio 153:1
Motor 12V DC 1.2 KW
Dimensions: 300 x 110 x 105 mm
Drum dimensions: 31.5 mm Diameter Width 73 mm
Stahlseill 12 m long, 4.8 mm diameter.
Mounting plate: 124 x 76 mm.
Weighs 10 kg.


This text is machine translated.

Scope of delivery

  • Mounting plate, connection relay, connection cable, wireless remote control, cable remote control

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.99€ 145.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)