• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Winch 31766 Traction (rolling)=3.15 kg Cordless remote control

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Winch 12V 3150 kg Synthetic rope

  • Synthetic rope 15 m
  • Radio remote control
  • Cable remote control
  • Tractive output 3150 kg rolling load

Technical specifications

  • Electronic forward and rewind, load consumption approx. 11 A at start-up to 100 A at full load, drum dimensions: 38 mm Diameter Width 73 mm
Product type

Winch

Fastening method

Fixed mount

Operating voltage

12 V

Weight

11 kg

Width

33.5 cm

Height

12 cm

Depth

11.4 cm

Cable speed (with load)

2.4 m/min

Rope length

15 m

Rope diameter

5.5 mm

Features

Cordless remote control

Transmission ratio

153:1

Traction (rolling)

3.15 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665618 Berger & Schröter Winch 31766 Traction (rolling)=3.15 kg Cordless remote control

Description

12 V Motor rope winch with Synthetic rope, draft up to 3150 kg.
For car or particularly suitable for the cultivation to quad bikes, ATV (4x4) and commercial vehicles. Electronic and return via the cable remote control or remote control. Manual free run and automatic braking in case of power failure. Important: Never completely unroll the rope, only up to the red marking on the cable! 3-way planetary gear and Alu-Seilfenster. The train speed 680 kg - 2.4 m/min. With detailed assembly instructions.
Technical specifications:
Tension 3150 kg when using a pulley (not included)
Load consumption approx. 11 A at start-up to 100 A at full load
Gear ratio 153:1
Motor 12V DC 1.2 KW
Dimensions: 335 x 114 x 120 mm
Drum dimensions: 38 mm Diameter Width 73 mm
Synthetic rope 15 m long, 5.5 mm diameter.
Mounting plate: 124 x 76 mm.
Weight 11 kg.

This text is machine translated.

Features

  • 15 m Synthetic rope,

Scope of delivery

  • Wireless remote control, cable remote control, cable-window, mounting plate, connection relay, connection cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)