• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Hand winch 60141 Tensile force (stationary)=600 kg Stainless steel housing, Load-holding brake

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hand winch with load pressure brake

  • Load pressure brake
  • Easy to install anywhere
  • Up to 600 kg
  • Stainless steel housing
  • This text is machine translated.

Technical specifications

Type

Hand Crank

Product type

Hand winch

Fastening method

Welding

Screw mount

Weight

3.98 kg

Width

15 cm

Height

15.5 cm

Depth

18 cm

Rope length

20 m

Rope diameter

6 mm

Features

Stainless steel housing

Load-holding brake

Tensile force (stationary)

600 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597923 Berger & Schröter Hand winch 60141 Tensile force (stationary)=600 kg Stainless steel housing, Load-holding brake

Description

Loads up to 600 kg can be raised or removed easily with this hand winch. Ideal for work or leisure or hobby (hunting, boat, garden, etc.).

This text is machine translated.

Features

  • Total-dim (W x H x D): 150 x 155 x 180 mm
  • Base plate L x W: 140 x 80 mm
  • Suitable for cables with 6 mm diameter
  • Rope length max. 20 m in 8 positions

Hints

The rope is not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 755.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)