• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Winch lb2000 boat Tensile force (stationary)=622 kg Traction (rolling)=1.361 kg Cordless remote contro

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless rope winch 12 volt, pulling force 1361/2722 kg with pulley, 2 remote controls

  • Up to 2722 kg traction forceAdapter plate for trailer coupling or towing hookWireless remote control and cable remote controlCrank handle

Technical specifications

  • S2 engineInsulation class FEngine group: M1Brake: Gear lock
Type

12 V car rope winch with 2x wireless remote control

Product type

Winch

Fastening method

Trailer hitch

Operating voltage

12 V

Weight

9.5 kg

Width

21 cm

Height

22.9 cm

Depth

17.2 cm

Rope length

10 m

Rope diameter

4.8 mm

Features

Cordless remote control

Corded remote control

Traction (rolling)

1.361 kg

Tensile force (stationary)

622 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542712 Berger & Schröter Winch lb2000 boat Tensile force (stationary)=622 kg Traction (rolling)=1.361 kg Cordless remote contro

Conformity certificate

Conformity certificate 2542712 Berger & Schröter Winch lb2000 boat Tensile force (stationary)=622 kg Traction (rolling)=1.361 kg Cordless remote contro

Description

With this 12 V winch loads up to 2722 kg can be moved or pulled easily.

This text is machine translated.

Features

  • 12 V car rope winch with 2x wireless remote control
  • Train force 1361kg on simple rope position, with pulley
  • Loads up to 2722 kg can be easily offset or drawn with this 12 V winch
  • Inclusive 10 m length/4.8 mm diameter steel rope and hook
  • Variable use of the rear trailer hitch or front tow hook is possible with adapter plate
  • Operation via radio remote control or remote control, with battery connection cable extra long, thus also suitable for long vehicles
  • Manual use via hand crank without current is possible
  • Approx. 40 A
  • Wireless remote controls for extending and moving in rope
  • Two remote controls supplied
  • Ideal in the salvage of game
  • With detailed installation instructions
  • Extra long connection cable: 7.5 m.
  • Due to the long cable, it can also be used for long vehicles.

Scope of delivery

  • Includes 2 wireless remote controls
  • Cabled remote control
  • Adapter plate
  • Battery connection cable
  • Crank handle

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)