• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electric Winch 1.59 kg N/A 12V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electric Winch 1.59 kg N/A 12V

  • Incl. roller cable-window
  • Radio and remote control

Technical specifications

  • Train speed 680 kg - 2.4 m/min.
  • Drum dimensions 51 mm - width 74 mm
  • Mounting plate 76.2 x 124 mm
  • Motor permanent magnet 1.2 PS
  • Power 770 W
  • Fuse 45A
  • Tensile force in straight train 1. rope position: 1361 daN (1361 kg) cable length 2.7 m, 2. rope position: 1162 daN (1162 kg) cable length 5.86 m, 3. rope position: 1013 daN (1013 kg), cable length 9.48 m, 4. rope position: 899 daN (899 kg), cable length 13.58 m, 5. rope position: 807 daN (807 kg), cable length 15.2 m
Type

Radio and remote control

Product type

Winch

Fastening method

Fixed mount

Operating voltage

12 V

Weight

18 kg

Width

36 cm

Height

11.8 cm

Depth

11.8 cm

Cable speed (with load)

1.5 m/min

Cable speed (without load)

8,3 m/min

Rope length

15 m

Rope diameter

4.8 mm

Features

Corded remote control

Cordless remote control

Transmission ratio

136:1

Traction (rolling)

4.7 kg

Tensile force (stationary)

1.59 kg

Operating voltage

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857369 Electric Winch 1.59 kg N/A 12V

Description

Ideal for car, boat, hunting and leisure, especially suitable for ATV.

Features

  • Electrical forward and reverse motion via remote control (cable length approx. 3 m)
  • Manual free run
  • Automatic end cut-off and braking in case of power failure
  • 3-way planetary gear.

Scope of delivery

  • Incl. 1.50 m battery connection cable
  • 3 m remote control cable
  • Mounting plate
  • Wireless remote control

Hints

The specifications of tensile load are approximate specifications and may vary depending upon the underground, sloping position and weather conditions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 314.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)