• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Winch 31767 Traction (rolling)=3.15 kg Cordless remote control, incl. window

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Winch 12V 3150 kg steel cable

  • Wireless remote control or remote control cable
  • 14m steel wire.
  • 3150 kg traction rolling load

Technical specifications

  • Electronic forward and rewind, load consumption approx. 11 A at start-up to 100 A at full load, drum dimensions: 38 mm Diameter Width 73 mm, mounting plate: 124 x 76 mm.
Product type

Winch

Fastening method

Fixed mount

Operating voltage

12 V

Weight

13 kg

Width

33.5 cm

Height

12 cm

Depth

11.4 cm

Cable speed (with load)

2.4 m/min

Rope length

14 m

Rope diameter

5.5 mm

Features

Cordless remote control

incl. window

Transmission ratio

153:1

Traction (rolling)

3.15 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665619 Berger & Schröter Winch 31767 Traction (rolling)=3.15 kg Cordless remote control, incl. window

Conformity certificate

Conformity certificate 1665619 Berger & Schröter Winch 31767 Traction (rolling)=3.15 kg Cordless remote control, incl. window

Description

12 V Motor rope winch with steel cable, draft up to 3150 kg.
For car or particularly suitable for the cultivation to quad bikes, ATV (4x4) and commercial vehicles. Electronic and return via the cable remote control or remote control. Manual free run and automatic braking in case of power failure. Important: Never completely unroll the rope, only up to the red marking on the cable! 3-way planetary gear and Alu-Seilfenster. The train speed 680 kg - 2.4 m/min. With detailed assembly instructions.
Technical specifications:
Tension 3150 kg when using a pulley (not included)
Load consumption approx. 11 A at start-up to 100 A at full load
Gear ratio 153:1
Motor 12V DC 1.2 KW
Dimensions: 335 x 114 x 120 mm
Drum dimensions: 38 mm Diameter Width 73 mm
Steel cable 14 m long, 5.5 mm diameter.
Mounting plate: 124 x 76 mm.
Weighs 13 kg.

This text is machine translated.

Features

  • 12 V, 3150 kg traction rolling, Roll Window, cable remote control, wireless remote control, 14 m steel wire

Scope of delivery

  • Mounting plate, roller window, connection relay, connection cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)