User & Safety Instructions 1672540 FISCHER FAHRRAD Car roof box 270 l Black
Description
The practical backpack for the roof of car. You can quickly and easily on all usual railing carriers can be attached. This is suitable for carrier of up to 80 mm wide and 32 mm high. The material is made from water-repellent Polyamide. The roof box has a zipper and fully sealed seams. The mounting is done in a short period of time and without tools. The capacity includes 270 liters for loads of up to 50 kg. The roof box we are shown in pracktischen storage case.
This text is machine translated.
Features
Fast and simple attachment on all usual railing carriers
Suitable for roof rack of up to 80 mm (width) x 32 mm (height)
Metal structure in the ground for more stability
Made from water-repellent Polyamide
With zip-closure
Fully sealed seams
Installation without any tools
270 liter volume for loads of up to 50 kg
Dimensions: 100 x 40 x 80 cm, (L x W x H)
With storage bag
Description
The practical backpack for the roof of car. You can quickly and easily on all usual railing carriers can be attached. This is suitable for carrier of up to 80 mm wide and 32 mm high. The material is made from water-repellent Polyamide. The roof box has a zipper and fully sealed seams. The mounting is done in a short period of time and without tools. The capacity includes 270 liters for loads of up to 50 kg. The roof box we are shown in pracktischen storage case.
This text is machine translated.
Features
Fast and simple attachment on all usual railing carriers
Suitable for roof rack of up to 80 mm (width) x 32 mm (height)