• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Winch 31717 Tensile force (stationary)=225 kg Powered by cordless screwdriver

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rope winch for cordless screwdriver (at least 4 Nm) or drill machine

  • Up to 225 kg of traction power
  • Approx. 12 m rope
  • With fixing hook

Technical specifications

Product type

Winch

Fastening method

Trailer hitch

Strop

Weight

6.7 kg

Width

39 cm

Height

23 cm

Depth

20 cm

Cable speed (with load)

1 m/min

Rope length

12 m

Rope diameter

4 mm

Features

Powered by cordless screwdriver

Tensile force (stationary)

225 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1603584 Berger & Schröter Winch 31717 Tensile force (stationary)=225 kg Powered by cordless screwdriver

Conformity certificate

Conformity certificate 1603584 Berger & Schröter Winch 31717 Tensile force (stationary)=225 kg Powered by cordless screwdriver

Description

Mobile winch for operation with the cordless screwdriver (at least 4 Nm) or drill (both not included). Up to 225 kg of traction power and a rope speed of 1 m/min are possible (depending on the cordless screwdriver).

This text is machine translated.

Features

  • 12 m cable, 4 mm diameter

Hints

Cordless screwdriver or drill not included in delivery!

System requirements

  • Cordless screwdriver/drill machine with at least 4 Nm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)