• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Hand winch 2260170

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell hand winch TC-WI 800

  • Safety hook
  • Safety flap
  • Reverse lock
  • Soft grip on the crank handle

Technical specifications

Product type

Hand winch

Weight

4.705 kg

Width

21.2 cm

Height

15.3 cm

Depth

35.3 cm

Rope length

20 m

Rope diameter

4.8 mm

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336516 Einhell Hand winch 2260170

Information

Information 2336516 Einhell Hand winch 2260170

Warranty Terms

Warranty Terms 2336516 Einhell Hand winch 2260170

Description

The Einhell hand winch TC-WI 800 converts a maximum load capacity of 800 kilograms. The hand winch from Einhell has a 20 meter long, twist-free wire rope (Ø 4.8 mm) with a safety load hook and a safety flap. The safety flap prevents unwanted hanging of the load. Thanks to a backstop, the rope and the load can be stopped safely. The crank handle is provided with a soft grip for a secure, firm grip and a pleasant working. The mounting through a mounting plate with holes is easy and quick to implement.

This text is machine translated.

Features

  • 20 meter long twist-free wire rope (Ø 4.8 mm)The max. Carrying capacity of the hand winch is 800 kgWith 6 bits. Safety hooks with safety flapSafety flap prevents accidental hanging of the loadReturn stop for safe stopping of the rope and the loadA soft grip at the crank handle ensures pleasant working

Scope of delivery

  • 1x hand winch TC-WI 800

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)