• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Winch KDJ-2000 R Tensile force (stationary)=400 kg Traction (rolling)=2.7 kg Cordless remote control

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 V Premium car cable winch with radio control, gray, 390 x 260 x 220

  • Loads up to 2700 kg
  • Incl.10 m wire rope and hook 
  • With cable pulley!
  • Extendable adapter plate
  • Wireless remote control or cable remote control
  • Use via crank handle
  • Remote control

Technical specifications

  • Current consumption approx. 80 A
Product type

Winch

Operating voltage

12 V

Weight

13.74 kg

Width

26 cm

Height

22 cm

Depth

39 cm

Cable speed (with load)

1 m/min

Cable speed (without load)

2 m/min

Rope length

10 m

Rope diameter

5.6 mm

Features

Cordless remote control

Transmission ratio

80 : 1

Traction (rolling)

2.7 kg

Tensile force (stationary)

400 kg

Power supply

12 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542713 Berger & Schröter Winch KDJ-2000 R Tensile force (stationary)=400 kg Traction (rolling)=2.7 kg Cordless remote control

Conformity certificate

Conformity certificate 2542713 Berger & Schröter Winch KDJ-2000 R Tensile force (stationary)=400 kg Traction (rolling)=2.7 kg Cordless remote control

Description

Loads up to 2700 kg can be easily transferred or drawn with the 12 V winch. Incl.10 m wire rope and hook. With upper and lower cable guide roller! Through extendable adapter plate variable employment at the trailer coupling in the back or in front of the tow-hook possible. Operation via radio remote control or cable remote control, with battery connection cable extra long, thus suitable for long vehicles

This text is machine translated.

Features

  • Manual use via crank handle without current is possible
  • Wireless remote control (approx. 100 m range)
  • Installation of the accessories in the housing
  • Loads up to 2700 kg can be easily transferred or drawn with the 12 V winch
  • Incl.10 m wire rope and hook 
  • With upper and lower pulley
  • Through extendable adapter plate variable employment at the trailer coupling in the back or in front of the tow-hook possible
  • Operation via radio remote control or cable remote control, with battery connection cable extra long, thus suitable for long vehicles
  • Manual use via crank handle without current is possible
  • Wireless remote control (approx. 100 m range) and practical attachment of accessories in the housing

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)