• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Hydraulic car jacl 12 t Working height: 23 - 46.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Jack stamp

  • Two-part lifting rod230 to 465 mm Load bearing capacity: 12 t

Technical specifications

Load capacity

12 t

Product type

Hydraulic car jacl

Factory colour

Black/red

Operating height (max.)

46.5 cm

Dim

(L x W x H) 23 x 14 x 13.5 cm

Content

1 pc(s)

Working height (min.)

23 cm

Weight

7.12 kg

Width

14 cm

Height

13.5 cm

Length

23 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839721 HP Autozubehör Hydraulic car jacl 12 t Working height: 23 - 46.5 cm

Description

Hydraulic jack with safety valve against overload and two-piece lift rod.

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)