• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Hydraulic car jacl 2 t Working height: 15.8 - 30.8 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack stamp

  • Max. 2 tons
  • Stroke range 158 - 308 mm
  • Diameter 20 mm

Technical specifications

Load capacity

2 t

Product type

Hydraulic car jacl

Factory colour

Black

Operating height (max.)

30.8 cm

Dim

(L x W x H) 100 x 90 x 160 mm

Content

1 pc(s)

Working height (min.)

15.8 cm

Weight

2.3 kg

Width

90 mm

Height

160 mm

Length

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839720 HP Autozubehör Hydraulic car jacl 2 t Working height: 15.8 - 30.8 cm

Description

The hydraulic jack is a robust and practical tool with safety valve against overload and two-piece lift rod. With a maximum load bearing capacity of 2 tons, the jack is optimally suitable for various work around the car. With a minimum height of 158 mm and a maximum height of 308 mm, the jack is very handy.
This jack is made of steel and scores by its sturdy hydraulic unit. Thanks to the safety valve, this jack achieves a very special safety standard.

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)