• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Trailer theft protection key lock

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trailer theft protection egg of Columbus

  • Includes 2 keys

Technical specifications

Product type

Trailer theft protection key lock

Width

5 cm

Height

6.5 cm

Length

5 mm

Depth

5 cm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793572 HP Autozubehör Trailer theft protection key lock

Description

Suitable for all clutch systems in the stopped condition. The weatherproof die-cast theft device is saved to the coupling using the hexagon socket wrench provided, and then locked with the cylinder lock.

This text is machine translated.

Scope of delivery

  • Includes 2 keys
  • Allen key

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)