• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Stecker Trailer theft protection coupling safe

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Box lock

  • Includes lock
  • Beveled corners

Technical specifications

Product type

Trailer theft protection coupling safe

Width

12 cm

Height

15 cm

Length

19 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179652 TFA Stecker Trailer theft protection coupling safe

Description

The box lock is the universal theft protection for caravans and trailers. The fuse prevents the trailer or caravan from being coupled on or off. The anti-theft device is made of high-quality galvanized steel and is thus protected against corrosion. Especially convenient: The box lock can remain mounted on the trailer even while driving.

This text is machine translated.

Features

  • Max. Ball neck diameter 29 mm
  • galvanized, robust steel

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)