• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 18091 Padlock 7 cm keyed-alike Silver Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round lock for box lock

  • With 2 keysChrome plated metal

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(Ø x H) 70 mm x 2.2 cm

Material

Metal (chrome-plated)

Weight

0.24 kg

Factory colour

Silver

Locking mechanism

keyed-alike

Width

7 cm

Height

2.2 cm

Length

7 cm

(Ø)

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523932 HP Autozubehör 18091 Padlock 7 cm keyed-alike Silver Key

Description

70 mm diameterStainless steelWith 2 keysSuitable for trailers, among others, theft protection HP Autozubehör Art.No. 18092

This text is machine translated.

Scope of delivery

  • 2 keys.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)