• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6932350 Padlock 40 mm 4-Digit Titanium-grey Combination

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1761 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium digit padlock, 40mm 4-digit

  • 4 digits with 10000 combinations
  • Resettable
  • Shackle diameter: 6 mm

Our service for you

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(W x H x D) 40 x 86 x 16 mm

Material

Aluminium (anodized)

Weight

91 g

Factory colour

Titanium-grey

Width

40 mm

Shackle inside height

31.5 mm

Shackle inside width

20 mm

Height

86 mm

Depth

16 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466175 Sygonix SY-6932350 Padlock 40 mm 4-Digit Titanium-grey Combination

Warranty Terms

Warranty Terms 3466175 Sygonix SY-6932350 Padlock 40 mm 4-Digit Titanium-grey Combination

Description

Features

  • Aluminium housing
  • Anodized coating
  • Metal wheels with black numbers
  • Ideal for lockers or luggage security

Scope of delivery

  • 1 x Digit padlock
  • 1 x Manual

More interesting products

(*All information is plus legal VAT)