• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5045280 Padlock 19.7 mm partly keyed-alike Gold yellow Key

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8760 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Padlock brass 20 mm

  • Made of corrosion-resistant brass3 mm shackle diameter3 keyi included

Our service for you

  • A black weight marked with '21 g' on a blue background symbolises a specific mass.
  • Black key on a light blue background with the inscription 'x 3' underneath, symbolising triple key access.

Technical specifications

  • Clamp-Ø 3 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(W x H) 19.7 mm x 30.5 mm

Material

Brass

Weight

21 g

Factory colour

Gold yellow

Locking mechanism

partly keyed-alike

Width

19.7 mm

Shackle inside height

12.5 mm

Shackle inside width

10.6 mm

Height

30.5 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522640 Sygonix SY-5045280 Padlock 19.7 mm partly keyed-alike Gold yellow Key

Warranty Terms

Warranty Terms 2522640 Sygonix SY-5045280 Padlock 19.7 mm partly keyed-alike Gold yellow Key

Description

Universally usable brass padlock.

This text is machine translated.

Features

  • Clamp-Ø 3 mm
  • Clamp height closed 12.5 mm.
  • Handle width 10.6 mm

Scope of delivery

  • With 3 keys

Hints

The locks can be keyed alike!

More interesting products

(*All information is plus legal VAT)