• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6872678 Lock 29 mm Yellow

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

288 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Plug Lockout, 6-125 A

  • Provides a simple way to effectively isolate access to sockets and adapters by preventing plugs from being inserted into power sources
  • Made of industrial-grade plastic, hard to break or bend, can withstand harsh industrial environments
  • Suitable for all CEE plugs (3-pin & 5-pin) from 6A to 125A (no tools are needed to lock the plug)

Our service for you

Technical specifications

Product type

Lock

Content

1 pc(s)

Dim

(Ø x H) 7.5 mm x 37 mm

Material

ABS plastic

Weight

14 g

Factory colour

Yellow

Width

29 mm

Height

37 mm

Length

53.8 mm

(Ø)

7.5 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3436339 Sygonix SY-6872678 Lock 29 mm Yellow

User & Safety Instructions

User & Safety Instructions 3436339 Sygonix SY-6872678 Lock 29 mm Yellow

Warranty Terms

Warranty Terms 3436339 Sygonix SY-6872678 Lock 29 mm Yellow

Description

Features

  • Lock hole diameter: 7.5mm

Scope of delivery

  • 1x Industrial plug lockout

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)