• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wheel Clamp

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheel Clamp

  • Ideal for cars, caravans and trailers
  • Suitable for tyre width up to 225 mm
  • Tyre diameter up to 660 mm

Technical specifications

Product type

Wheel clamp

Factory colour

Yellow

Type

Painted steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856498 Wheel Clamp

Information

Information 856498 Wheel Clamp

Description

Keep intruders away with this easy to attach Wheel Clamp, which is a highly visible deterrent.

Scope of delivery

  • Including security lock and 2 keys.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98€ 64.98*

What kind of Car Alarms & Theft Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.